Hultafors 257010 Metric Rafter Square 18cm

MPN
257010
Brand
Hultafors
EAN-13
7315292570104
Order Code
96-2157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Hultafors Rafter Square allows you to make fast and precise 45° and 90° markings. Solid aluminium body with CNC machined edges for greater accuracy and durability. It has scales for cutting hip, valley and jack rafters.

The thick edge can be used as a saw guide - it can be used directly with the saw against the square for cross cuts or angled cuts. It has scribing notches and can also be used as a protractor, for easily finding and marking various common angles.

A robust and versatile tool for all craftsmen.

1 x Hultafors Rafter Square Metric 18cm


Type Roofing Square
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot