Hultafors 253510 PS 90 Adjustable Plasterer's Square 900mm (35.1/2in)

MPN
253510
Brand
Hultafors
EAN-13
7317842535113
Order Code
96-2154
Country of Origin
Romania
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hultafors Adjustable Plasterer's Square has millimetre and degree graduations that can be set in 4 fixed positions (22.5°, 45°, 67.5°, 90°). There is an additional 21 angles marked on the scale. The stock and blade are made from anodized aluminium. They can be folded together, making it easy to store and transport, and also be switched between right and left position.

Specification:

Blade Length: 900mm (35.1/2in).


Type Adjustable
Length 900mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot