HuiYuan 7206Y1D-ESA-C LED flashing 5 mm 30°

MPN
7206Y1D-ESA-C
Brand
HuiYuan
EAN-13
2050007323563
Order Code
19-0806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,698 in stock

HuiYuan 7206Y1D-ESA-C is a 5 mm flashing LED, engineered to operate within a 30-degree viewing angle, making it well-suited for precise and directional lighting applications. This LED is designed to emit light at a single wavelength, providing consistent performance for applications requiring monochromatic light and is ideal for use in signalling, indicators, and decorative lighting. Its semiconductor structure ensures reliable operation and longevity, common characteristics sought after for use in electronics that demand controlled and efficient light emission. This component is crucial in many engineering applications where compact, energy-efficient lighting is required, such as visual displays or embedded systems.
Dominant Wavelength 580nm
Lens Type LED flashing
Forward Voltage 5V
Viewing Angle 30°
Casing 5mm
Content 1
Flash frequency 2.2 Hz
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operating Current 20mA
Technology AlGaInP

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot