HuiYuan 7206R1D-ESA-C LED flashing 5 mm 60° Bulk

MPN
7206R1D-ESA-C
Brand
HuiYuan
EAN-13
2050007323587
Order Code
19-0803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.107
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,077 in stock

HuiYuan 7206R1D-ESA-C is a type of LED technology characterised by its 5 mm size and a viewing angle of 60 degrees. This light-emitting diode is designed for flashing applications and provides single-wavelength light, making it ideal for specific signalling and indicator projects where precise colour output is essential. Employing semiconductor lighting technology, this LED offers reliability and efficiency, suitable for use in both consumer electronics and industrial control systems where consistent performance over time is required. Its bulk availability makes it practical for use in large-scale installations, such as status indicators on control panels or decorative lighting arrays in architectural designs.
Dominant Wavelength 630nm
Lens Type LED flashing
Forward Voltage 5V
Viewing Angle 60°
Casing 5mm
Content 1
Flash frequency 2 Hz
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operating Current 20mA
Technology AlGaInP

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot