HuiYuan 7206G3D-ESA-A LED flashing 5mm 40° Bulk

MPN
7206G3D-ESA-A
Brand
HuiYuan
EAN-13
2050007323570
Order Code
19-0802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,466 in stock

HuiYuan 7206G3D-ESA-A is a 5 mm LED component designed for applications requiring flashing light capabilities with a focused 40-degree viewing angle. Manufactured with precision in semiconductor lighting technology, this single-wavelength light-emitting diode (LED) offers reliable performance for signal and indication roles in engineering contexts. The robust design and bulk packaging of the 7206G3D-ESA-A make it suitable for integration into circuit boards where space efficiency and consistent light output are critical. Commonly utilised in visual alerts, commercial displays, and electronic devices, this component supports applications where clear visual communication through LED illumination is required.
Dominant Wavelength 525nm
Lens Type LED flashing
Forward Voltage 5V
Viewing Angle 40°
Casing 5mm
Content 1
Flash frequency 1.8 Hz
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operating Current 20mA
Technology InGaN

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot