HuiYuan 7206B2D-ESA-B LED flashing 5 mm 30 degree Bulk

MPN
7206B2D-ESA-B
Brand
HuiYuan
EAN-13
2050007323556
Order Code
19-0800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,210 in stock

HuiYuan 7206B2D-ESA-B is a 5 mm LED designed for applications requiring a flashing light source with a 30-degree viewing angle. This single wavelength light emitting diode employs semiconductor lighting technology to deliver reliable and efficient performance in various engineering contexts. Its small footprint and robust design make it suitable for use in signalling devices, indicator lights, and decorative lighting systems where precise light direction and control are necessary. Additionally, its versatility and durability make it an excellent choice for both consumer electronics and industrial applications where consistent light output and resilience are critical.
Dominant Wavelength 465nm
Lens Type LED flashing
Forward Voltage 5V
Viewing Angle 30°
Casing 5mm
Content 1
Flash frequency 1.8 Hz
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operating Current 20mA
Technology InGaN

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot