HuiYuan 5034W2D-EHE-A LED wired White Circular 5 mm 700 mcd 50° 20 mA

MPN
5034W2D-EHE-A
Brand
HuiYuan
EAN-13
2050005017181
Order Code
19-0728
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

HuiYuan 5034W2D-EHE-A is a high-performance light-emitting diode (LED) designed for applications requiring precise, single-wavelength lighting. This component features a 5 mm white circular form factor, providing a luminous intensity of 700 millicandela (mcd) and offers a viewing angle of 50 degrees. It operates with a forward current of 20 milliamperes (mA), making it suitable for a variety of electronic applications such as indicator lights, backlighting, and display panels where consistent white light output is necessary. The semiconductor-based construction ensures long-lasting performance and energy efficiency, qualities essential in modern engineering designs that prioritise reliability and sustainability. This LED is particularly beneficial in environments where space is constrained and high efficiency is required.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 700mcd
Forward Voltage 3.3V
Viewing Angle 50°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot