HuiYuan 5013M1D Photodiode 5mm 1100nm

MPN
5013M1D
Brand
HuiYuan
EAN-13
2050005014524
Order Code
19-0689
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Dominant Wavelength:

    840nm 940nm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

HuiYuan 5013M1D is a high-quality photodiode designed for precise optical sensing applications. This 5 mm device operates efficiently at an infrared wavelength of 1100 nm, making it ideal for applications requiring high sensitivity and low noise detection, such as optical communications and infrared spectroscopy. Engineered with robust construction, it ensures consistent performance while managing ambient light effectively. Suitable for integration into various electronic systems, the 5013M1D is a reliable component for engineers working on projects involving photodetection and signal processing.
Dominant Wavelength 840nm
Lens Type Radial lead
Forward Voltage 0.4V
Casing 5mm
Type Photodiode

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot