HuiYuan 5013M1C Photodiode 5mm 940nm

MPN
5013M1C
Brand
HuiYuan
EAN-13
2050005014517
Order Code
19-0688
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Dominant Wavelength:

    840nm 940nm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.089
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 244 in stock

HuiYuan 5013M1C is a high-quality photodiode designed with a 5 mm form factor and a wavelength sensitivity centred around 940 nm. This component is ideal for applications requiring reliable infrared light detection, such as remote control receivers, optical switches, and proximity sensors. The HuiYuan 5013M1C offers engineers a dependable solution with its stable performance, making it suitable for various industrial and consumer electronics. Its precise detection capability is also beneficial in systems that demand efficient photo response under standard operating conditions.
Dominant Wavelength 940nm
Lens Type Radial lead
Forward Voltage 0.4V
Casing 5mm
Type Photodiode

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot