HuiYuan 5013K3T-BB IR diode 940 nm 30 degree 5 mm Radial lead Thermal Sensor

MPN
5013K3T-BB
Brand
HuiYuan
EAN-13
2050005016504
Order Code
19-0687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.093
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 731 in stock

HuiYuan 5013K3T-BB IR diode operates as an infrared emitter specifically designed to emit light at a wavelength of 940 nm, making it ideal for a variety of sensing applications. Featuring a 30-degree beam angle, this 5 mm radial lead component efficiently directs infrared light, suited for precise targeting in distance and motion detection systems. Its robust design allows it to be used effectively in remote control systems, optical switches, and non-contact temperature measurement devices. Leveraging its thermal sensor capabilities, the diode is an essential element for engineers looking to implement or enhance IR-based detection and monitoring systems in both consumer electronics and industrial environments.
Type IR diode
Operating Voltage 1.2V
Forward Current 20mA
Casing 5mm
LED features LED 5mm
Lens Type Water clear
Viewing Angle 30°
Wavelength 940nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot