HuiYuan 5013K3T-BA IR diode 940 nm 30° 5 mm Radial lead Thermal Sensor

MPN
5013K3T-BA
Brand
HuiYuan
EAN-13
2050005016535
Order Code
19-0686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

HuiYuan 5013K3T-BA is a precision-engineered infrared diode designed for thermal sensing applications. This IR diode operates at a wavelength of 940 nm, providing reliable performance with its 30-degree emission angle, making it suitable for focused, directional signal applications. Constructed with a 5 mm radial lead form factor, it offers robust connection and easy integration into various circuit designs. As part of the infrared thermal sensor type, it is ideally suited for use in non-contact temperature measurement systems, proximity sensors, and other applications requiring efficient infrared emission and detection. The product's design optimises its functionality in environments where dependable infrared sensing technology is required, contributing to enhanced performance in both consumer and industrial electronics.
Type IR diode
Operating Voltage 1.2V
Forward Current 20mA
Casing 5mm
LED features LED 5mm
Lens Type Water clear
Viewing Angle 30°
Wavelength 940nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot