HuiYuan 5013K3C-BB IR diode 940 nm 30 degree 5 mm Radial lead

MPN
5013K3C-BB
Brand
HuiYuan
EAN-13
2050005016573
Order Code
19-0684
Country of Origin
China
View Full Product Range (11)

Discontinued


HuiYuan 5013K3C-BB is an infrared diode designed to emit light at a wavelength of 940 nm. This component features a 5 mm radial lead configuration and provides a focused 30-degree emission angle, which is particularly suitable for precise applications requiring targeted infrared illumination. As an effective IR emitter, the 5013K3C-BB is optimal for uses in remote control systems, optical sensors, and infrared communication devices, where reliable and consistent emission in the infrared spectrum is crucial. This diode is an integral part of IR thermal sensors, accommodating applications that demand high performance in the 700 nm to 750 nm wavelength range, making it essential for engineers working with advanced sensing and communication technologies.
Type IR diode
Operating Voltage 1.2V
Forward Current 20mA
Casing 5mm
LED features LED 5mm
Lens Type Water clear
Viewing Angle 30°
Wavelength 940nm

Alternatives (5)


Trustpilot