HuiYuan 5013K3C-BA IR diode 940 nm 30 Degree 5 mm Radial lead

MPN
5013K3C-BA
Brand
HuiYuan
EAN-13
2050005016528
Order Code
19-0683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

HuiYuan 5013K3C-BA is a high-performance infrared diode designed for efficient energy transmission at a wavelength of 940 nanometres. This IR diode features a 30-degree viewing angle and is housed in a compact 5 mm radial lead package, ensuring ease of integration into various electronic designs. The diode is particularly suited for applications such as remote control systems, infrared communication technology, and thermal sensing devices, where precise and reliable infrared emission is required. As a component categorised under IR thermal sensors, it supports the need for accurate thermal measurement and control in industrial and consumer electronics.
Type IR diode
Operating Voltage 1.2V
Forward Current 20mA
Casing 5mm
LED features LED 5mm
Lens Type Water clear
Viewing Angle 30°
Wavelength 940nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot