HuiYuan 5013K1T-BA IR diode 850 nm 30 deg 5 mm Radial lead IR Thermal Sensor

MPN
5013K1T-BA
Brand
HuiYuan
EAN-13
2050005016511
Order Code
19-0682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 771 in stock

HuiYuan 5013K1T-BA is an infrared diode designed for precise thermal sensing applications. This infrared emitter operates within the 850 nm wavelength, providing reliable performance in infrared thermal sensors. It features a 30-degree emission angle and comes constructed with a durable 5 mm radial lead package, ideal for efficient coupling to optical systems. The device is specifically engineered for applications requiring accurate infrared emission, such as remote control systems, infrared communication modules, and precise sensing in industrial automation systems. Its compact design and stable output make it an excellent choice for engineers involved in designing systems requiring robust and sensitive infrared detection capabilities.
Type IR diode
Operating Voltage 1.2V
Forward Current 20mA
Casing 5mm
LED features LED 5mm
Lens Type Water clear
Viewing Angle 30°
Wavelength 850nm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot