HuiYuan 5013K1CBA IR diode 850 nm 30° 5 mm Radial lead IR Thermal Sensor

MPN
5013K1C-BA
Brand
HuiYuan
EAN-13
2050005016580
Order Code
19-0681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

HuiYuan 5013K1CBA is an infrared diode designed for precise thermal sensing applications. This IR emitter operates at a wavelength of 850 nm and features a 30° viewing angle. Its robust 5 mm radial lead package allows for reliable installation in various electronic designs. Commonly utilised in remote control systems, intrusion detection, and optical sensor arrays, it supports applications requiring efficient infrared light emission within the specified spectral range. The diode's construction and performance parameters make it a suitable choice for systems operating within the near-infrared spectrum, particularly those requiring consistent illumination in the 700 to 750 nm range for enhanced system compatibility.
Type IR diode
Operating Voltage 1.2V
Forward Current 20mA
Casing 5mm
LED features LED 5mm
Lens Type Water clear
Viewing Angle 30°
Wavelength 850nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot