HuiYuan 3034Y1C-CSE-E LED wired Yellow Circular 3mm 12500mcd 25° 20mA

MPN
3034Y1C-CSE-E
Brand
HuiYuan
EAN-13
2050005016795
Order Code
19-0639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
25+ £0.170
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 738 in stock

HuiYuan 3034Y1C-CSE-E is an LED component designed for precision applications where a single wavelength light source is required. This yellow, circular LED features a 3 mm diameter and delivers an impressive luminous intensity of 12500 millicandela with a narrow viewing angle of 25 degrees, making it suitable for directed light applications. With an operational current of 20 mA, the 3034Y1C-CSE-E LED ensures efficient power consumption while maintaining optimal brightness. The robust design and precise light output make it ideal for use in indicators, display panels, and other electronic devices requiring reliable semiconductor lighting. Engineered for versatility, this component is well-suited for integration into various custom electronic assemblies where durable and consistent light emission is critical.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 12500mcd
Forward Voltage 2.3V
Viewing Angle 25°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot