HuiYuan 3009R1B2C-DSA LED Red-Blue Circular 3mm 1250-1600mcd 35° 20mA

MPN
3009R1B2C-DSA
Brand
HuiYuan
EAN-13
2050005015415
Order Code
19-0598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
20+ £0.229
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

HuiYuan 3009R1B2C-DSA is a light emitting diode specifically designed for precision lighting applications, featuring a red-blue circular configuration. These 3mm LEDs deliver a luminous intensity ranging from 1250 to 1600 millicandela with a viewing angle of 35 degrees, operating optimally at a forward current of 20 milliamperes. Its semiconductor diode technology ensures single wavelength light emission, making it suitable for applications requiring precision spectral distribution such as horticultural lighting, indicator lights, and display systems. The compact size and high efficiency of the HuiYuan 3009R1B2C-DSA make it an ideal component for integration into surface-mounted device (SMD) assemblies where space and power efficiency are critical.
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Forward Voltage 2.3V
Viewing Angle 35°
Casing 3mm
Colour Red, Blue
Content 1
LED features multicolour
Product Type Water clear
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot