HuiYuan 3004K3T-CC IR diode 940 nm 30° 3 mm Radial lead IR Thermal Sensor

MPN
3004K3T-CC
Brand
HuiYuan
EAN-13
2050005016634
Order Code
19-0578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.107
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

HuiYuan 3004K3T-CC is an infrared diode operating at a wavelength of 940 nm, designed for precise and efficient thermal sensing applications. This component features a 30-degree viewing angle and is presented in a compact 3 mm radial lead package, ensuring both versatility and ease of integration into various electronic assemblies. The infrared LED is particularly suited for use in remote control systems, optical sensors, and other devices requiring reliable infrared emission within the near-infrared spectrum. Engineered for durability, the HuiYuan 3004K3T-CC provides consistent performance in detecting and responding to thermal signals, making it an essential component in modern sensing technologies.
Type IR diode
Operating Voltage 1.2V
Forward Current 20mA
Casing 3mm
LED features LED 3mm
Lens Type Water clear
Viewing Angle 30°
Wavelength 940nm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot