HuiYuan 3004K3T-CA IR diode 940 nm 30 degrees 3 mm Radial lead

MPN
3004K3T-CA
Brand
HuiYuan
EAN-13
2050005016603
Order Code
19-0577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

HuiYuan 3004K3T-CA is an infrared diode designed for efficient emission of infrared light at a wavelength of 940 nm, with a viewing angle of 30 degrees, housed in a compact 3 mm radial lead package. This IR emitter's specifications make it suitable for applications in remote control systems, proximity sensors, and security systems where precise infrared emission and narrow beam width are required. The device is part of the broader category of IR thermal sensors and operates at a wavelength well beyond the visible spectrum, offering reliable performance in environments where ambient lighting conditions may interfere with other types of detectors. Crafted for durability and precision, it supports engineers in developing advanced optical systems that require consistent and stable infrared output.
Type IR diode
Operating Voltage 1.2V
Forward Current 20mA
Casing 3mm
LED features LED 3mm
Lens Type Water clear
Viewing Angle 30°
Wavelength 940nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot