HuiYuan 3004K3C-CA IR diode 850 nm 30° 3 mm Radial lead IR Thermal Sensor

MPN
3004K3C-CA
Brand
HuiYuan
EAN-13
2050005016597
Order Code
19-0576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 334 in stock

HuiYuan 3004K3C-CA is a high-performance infrared diode designed for precision sensing applications. This radial lead IR thermal sensor features a wavelength centrepoint at 850 nm and offers a beam angle of 30 degrees, making it highly suitable for controlled directional light emission. With its compact 3 mm diameter, this IR emitter finds applications in systems requiring efficient and targeted infrared illumination, such as remote controls, optical sensors, and security systems. The diode's specifications support robust operation within the desired infrared spectrum, ensuring reliable performance in environments demanding consistent thermal and light sensing capabilities.
Type IR diode
Operating Voltage 1.2V
Forward Current 20mA
Casing 3mm
LED features LED 3mm
Lens Type Water clear
Viewing Angle 30°
Wavelength 850nm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot