HuiYuan 3004K1T-CA IR diode 850 nm 30 degree 3 mm Radial lead Thermal Sensor

MPN
3004K1T-CA
Brand
HuiYuan
EAN-13
2050005016658
Order Code
19-0574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 720 in stock

HuiYuan 3004K1T-CA is an infrared diode that operates at a wavelength of 850 nanometres and features a narrow emission angle of 30 degrees, making it well-suited for precise thermal sensing applications. The component is designed with a 3 mm radial lead format, facilitating easy integration into a variety of electronic assemblies. Its robust performance within the infrared spectrum around 700 nm to 750 nm makes it particularly useful in applications such as remote controls, optical sensors, and security systems, where precise infrared emission is required. This IR thermal sensor is engineered for reliability and efficiency, providing a consistent output ideal for demanding technical environments.
Type IR diode
Operating Voltage 1.2V
Forward Current 20mA
Casing 3mm
LED features LED 3mm
Lens Type Water clear
Viewing Angle 30°
Wavelength 850nm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot