HuiYuan 3004K1C-CA IR diode 850 nm 30 degree 3 mm Radial lead

MPN
3004K1C-CA
Brand
HuiYuan
EAN-13
2050005016641
Order Code
19-0573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.141
100+ £0.111
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

HuiYuan 3004K1C-CA is an infrared diode specifically designed to emit light at a wavelength of 850 nm with a 30-degree emission angle, packaged in a compact 3 mm radial lead design. This infrared LED excels in applications that require reliable and precise IR emissions, such as in IR thermal sensors and remote control systems. Due to its infrared characteristics, it is suitable for use in proximity sensors, optical data transmission, and other electronic applications requiring IR light between the 700 nm and 750 nm range. Its durable design ensures stability and performance in various environmental conditions, making it an essential component in engineering designs that utilise infrared technology.
Type IR diode
Operating Voltage 1.2V
Forward Current 20mA
Casing 3mm
LED features LED 3mm
Lens Type Water clear
Viewing Angle 30°
Wavelength 850nm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot