HuiYuan 2504R4D-KPA-P LED wired Red Rectangular 2x5 mm 8 mcd 180° 20 mA

MPN
2504R4D-KPA-P
Brand
HuiYuan
EAN-13
2050005013640
Order Code
19-0551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
150+ £0.0298
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

HuiYuan 2504R4D-KPA-P is a high-performance LED wired light emitting diode with a distinctive red rectangular form factor, measuring 2 by 5 mm. The device operates with a forward current of 20 mA, yielding a luminous intensity of 8 millicandela. It features a wide viewing angle of 180 degrees, making it well-suited for applications requiring broad, even illumination such as status indicators, signage, and backlighting in display units. The LED emits light at a single wavelength, ensuring consistent colour output and reliability in semiconductor lighting applications. Engineers often select this type due to its efficiency, durability, and ability to provide precise lighting solutions in a variety of electronic devices.
LED Colour Red
Dominant Wavelength 640nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 8mcd
Forward Voltage 2.3V
Viewing Angle 180°
Casing 2 x 5 mm
Content 1
Technology GaP
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot