Hückmann 657 999001 VRLA Charger 1 piece Efficient Reliable Charging

MPN
657 999001
Brand
Hückmann
EAN-13
4042883452978
Order Code
09-4506
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hückmann 657 999001 VRLA charger is an automated lead acid battery charger, designed for bench use. This charger provides efficient and reliable charging for VRLA batteries. It is typically used in applications requiring consistent and controlled power maintenance.
Type VRLA charger
Number of Batteries Charged 1
Chemistry Lead Acid
Battery Sizes Charged One SLA
Depth 125mm
Dim (W x H x D) 70 x 95 x 125 mm
Height 95mm
Weight 348g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot