Huber+Suhner 12560301 Radox® 155 Strand 1x25mm² Black Per Metre

Image Representative of Range

Huber+Suhner 12560301 Radox® 155 Strand 1x25mm² Black Per Metre

MPN
12560301
Brand
Huber+Suhner
EAN-13
2050003924115
Order Code
09-4491
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Huber+Suhner 12560301 Strand Radox® 155 1 x 25 mm² is a robust wiring braid designed for durable internal and switchboard wiring. It features a black RXL 155 insulation suitable for demanding environments. Typical applications include high-performance electrical systems requiring reliable connectivity and protection.
Colour Black
Conductor Cross Section 25mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 9.20mm
Core layout 182 x 0.40
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot