Huber+Suhner 12560298 Radox® 155 Strand 1x16mm² White Sold per Metre

Image Representative of Range

Huber+Suhner 12560298 Radox® 155 Strand 1x16mm² White Sold per Metre

MPN
12560298
Brand
Huber+Suhner
EAN-13
2050003923842
Order Code
09-4490
Country of Origin
Switzerland
View Full Product Range (25)

Discontinued


The Huber+Suhner Radox® 155 strand, part number 12560298, is a braid wire with a cross-sectional area of 16 mm² and is sold per metre. It features durable construction suitable for internal and switchboard wiring. This product ensures reliable performance in demanding electrical environments.
Colour White
Conductor Cross Section 16mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 7.60mm
Core layout 119 x 0.40
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Trustpilot