Huber+Suhner 12560297 Radox® 155 Strand 1x16mm² Black Sold Per Metre

Image Representative of Range

Huber+Suhner 12560297 Radox® 155 Strand 1x16mm² Black Sold Per Metre

MPN
12560297
Brand
Huber+Suhner
EAN-13
2050003923347
Order Code
09-4489
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

The Huber+Suhner RXL 155 16mm² BK is a high-quality wiring braid known for its reliability and durability. Manufactured for use in internal or switchboard wiring, it offers excellent performance in demanding environments. Sold per metre, this product is ideal for applications requiring strong and flexible electrical connections.
Colour Black
Conductor Cross Section 16mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 7.60mm
Core layout 119 x 0.40
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot