Huber+Suhner 12560295 Radox 155 Cable 1x16mm² Green/Yellow Per Metre

Image Representative of Range

Huber+Suhner 12560295 Radox 155 Cable 1x16mm² Green/Yellow Per Metre

MPN
12560295
Brand
Huber+Suhner
EAN-13
2050003963411
Order Code
09-4488
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Huber+Suhner Radox® 155 wiring braid features a 16 mm² green and yellow strand. It is designed for internal and switchboard wiring applications. This product is sold per metre, ensuring flexible and efficient installations.
Colour Green, Yellow
Conductor Cross Section 16mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 7.60mm
Core layout 119 x 0.40
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot