Huber+Suhner 12560293 Radox 155 Strand 1x10mm² White Per Metre

Image Representative of Range

Huber+Suhner 12560293 Radox 155 Strand 1x10mm² White Per Metre

MPN
12560293
Brand
Huber+Suhner
EAN-13
2050003923576
Order Code
09-4487
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by Huber+Suhner, the Strand Radox® 155 1 x 10 mm² in white is a high-quality braid wire sold per metre. It features resilience in demanding environments typical of internal and switchboard wiring applications. The RXL 155 is particularly suited for applications requiring robust and reliable electrical connections.
Colour White
Conductor Cross Section 10mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 6.40mm
Core layout 80 x 0.30
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot