Huber+Suhner 12560291 Radox 155 Strand 1 x 10mm² Red Per Metre

Image Representative of Range

Huber+Suhner 12560291 Radox 155 Strand 1 x 10mm² Red Per Metre

MPN
12560291
Brand
Huber+Suhner
EAN-13
2050003923828
Order Code
09-4486
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Huber+Suhner Strand Radox® 155 1 x 10 mm² in red, sold per metre, is a high-quality braid wire. This product is ideal for internal and switchboard wiring. Its durable construction makes it suitable for demanding environments.
Colour Red
Conductor Cross Section 10mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 6.40mm
Core layout 80 x 0.30
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot