Huber+Suhner 12560287 Radox 155 Cable 1x6mm² White Sold per Metre

Huber+Suhner 12560287 Radox 155 Cable 1x6mm² White Sold per Metre

Order Code:

09-4485

Brand: Huber+Suhner MPN: 12560287 EAN-13: 2050003924191

Discontinued


The Huber+Suhner Strand Radox® 155 1 x 6 mm² is a high-quality wiring braid designed for effective internal and switchboard wiring. It features robust construction and reliable performance, making it ideal for demanding electrical applications. This product is sold per metre, providing flexible solutions for customised installations.
Colour White
Conductor Cross Section 6mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 5mm
Core layout 84 x 0.30
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Trustpilot