Huber+Suhner 12560285 Radox® 155 Strand 1x6mm² Black Sold per Metre

Image Representative of Range

Huber+Suhner 12560285 Radox® 155 Strand 1x6mm² Black Sold per Metre

MPN
12560285
Brand
Huber+Suhner
EAN-13
2050003924085
Order Code
09-4484
Country of Origin
Switzerland
View Full Product Range (25)

Discontinued


Huber+Suhner HexArmorStrand Radox® 155, a robust 6 mm² braid wire designed for reliable internal and switchboard wiring. The black RXL 155 6MM2 BK strand offers exceptional durability and performance. It is typically sold per metre, providing flexibility for various electrical applications.
Colour Black
Conductor Cross Section 6.0mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 5mm
Core layout 84 x 0.30
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Trustpilot