Huber+Suhner 12560284 Radox® 155 Cable 1x6mm² Red Per Metre

Image Representative of Range

Huber+Suhner 12560284 Radox® 155 Cable 1x6mm² Red Per Metre

MPN
12560284
Brand
Huber+Suhner
EAN-13
2050003924184
Order Code
09-4483
Country of Origin
Switzerland
View Full Product Range (25)

Discontinued


Huber+Suhner HexArmorStrand Radox® 155, a braid wire with a 6 mm² cross-section, and it is red in colour. The RXL 155 6MM² RD is known for its durability and is sold per metre. It is typically used for internal and switchboard wiring applications.
Colour Red
Conductor Cross Section 6.0mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 5mm
Core layout 84 x 0.30
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Trustpilot