Huber+Suhner 12560281 Radox 155 Cable 1x6mm² Green/Yellow per metre

Image Representative of Range

Huber+Suhner 12560281 Radox 155 Cable 1x6mm² Green/Yellow per metre

MPN
12560281
Brand
Huber+Suhner
EAN-13
2050003924023
Order Code
09-4482
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

This wiring product by Huber+Suhner, identified as 12560281, features a green and yellow braid with a cross-section of 6 mm². It is made from Radox® 155, indicating its suitability for high-temperature applications. Typically used for internal switchboard wiring, it offers reliable performance in demanding electrical environments.
Colour Green, Yellow
Conductor Cross Section 6.0mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 5mm
Core layout 84 x 0.30
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot