Huber+Suhner 12560279 Radox® 155 Cable 1x6mm² Brown Per Metre

Image Representative of Range

Huber+Suhner 12560279 Radox® 155 Cable 1x6mm² Brown Per Metre

MPN
12560279
Brand
Huber+Suhner
EAN-13
2050003924016
Order Code
09-4481
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Huber+Suhner 12560279 is a Radox® 155 strand wire, featuring a 6 mm² brown braid suitable for robust internal wiring applications. This wiring braid is ideal for switchboard wiring and provides excellent performance under demanding conditions. Known for its durability, it ensures reliable electrical connections in industrial settings.
Colour Brown
Conductor Cross Section 6.0mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 5mm
Core layout 84 x 0.30
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot