Huber+Suhner 12560278 Radox 155 Strand 1x6mm² Blue Sold per Metre

Image Representative of Range

Huber+Suhner 12560278 Radox 155 Strand 1x6mm² Blue Sold per Metre

MPN
12560278
Brand
Huber+Suhner
EAN-13
2050003924177
Order Code
09-4480
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Huber+Suhner HexArmorRadox® 155 cable, part number 12560278, featuring a single 6 mm² blue strand. This durable wiring solution is suitable for internal and switchboard applications due to its braided construction. Ideal for environments requiring reliable wiring performance, it is sold by the metre and ensures optimal electrical connectivity.
Colour Blue
Conductor Cross Section 6.0mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 5mm
Core layout 84 x 0.30
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot