Huber+Suhner 12543187 Radox® 155 Cable 1x0.34mm² Green Sold/Metre

Image Representative of Range

Huber+Suhner 12543187 Radox® 155 Cable 1x0.34mm² Green Sold/Metre

MPN
12543187
Brand
Huber+Suhner
EAN-13
2050003922890
Order Code
09-4479
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.713
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Huber+Suhner's Strand Radox® 155, part number 12543187, is a high-quality 1 x 0.34 mm² green wire ideal for internal and switchboard wiring. This braid wire is sold per metre and stands out for its robustness and reliability in electrical installations. It is typically used in applications requiring efficient and durable internal connectivity solutions.
Colour Green
Conductor Cross Section 0.34mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.60mm
Core layout 19 x 0.16
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot