Huber+Suhner 12522240 Radox 155 Wire 1x0.34mm² White Per Metre

Image Representative of Range

Huber+Suhner 12522240 Radox 155 Wire 1x0.34mm² White Per Metre

MPN
12522240
Brand
Huber+Suhner
EAN-13
2050003922999
Order Code
09-4478
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.706
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

Huber+Suhner HexArmorRadox® 155 1 x 0.34 mm² wire, known by the part number 12522240. This white strand wire is ideal for internal and switchboard wiring, offering high flexibility and durability. Sold per metre, it is commonly used for its braid-like construction in various electrical applications.
Colour White
Conductor Cross Section 0.34mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.71mm
Core layout 19 x 0.16
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot