Huber+Suhner 12516486 Radox® 155 Strand 0.25mm² Green/Yellow per metre

Image Representative of Range

Huber+Suhner 12516486 Radox® 155 Strand 0.25mm² Green/Yellow per metre

MPN
12516486
Brand
Huber+Suhner
EAN-13
2050003922623
Order Code
09-4477
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.678
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 514 in stock

Manufactured by Huber+Suhner, the Radox® 155 wire features a 0.25 mm² green and yellow strand. This product is sold per metre and is suitable for internal or switchboard wiring applications. Its design ensures it is ideal for secure and efficient electrical connections.
Colour Green, Yellow
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.45mm
Core layout 19 x 0.13
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot