Huber+Suhner 12516402 Radox® 155 Strand 1x0.34mm² Blue Sold/Meter

Image Representative of Range

Huber+Suhner 12516402 Radox® 155 Strand 1x0.34mm² Blue Sold/Meter

MPN
12516402
Brand
Huber+Suhner
EAN-13
2050003922876
Order Code
09-4476
Country of Origin
Switzerland
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.704
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The Huber+Suhner Radox 155 1 x 0.34 mm² blue wiring is a specialised braid wire sold per metre. It features durable internal wiring suitable for switchboard wiring applications. Its robust construction ensures reliable performance in demanding environments.
Colour Blue
Conductor Cross Section 0.34mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.60mm
Core layout 19 x 0.16
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot