Huber+Suhner 12516401 Radox 155 Strand 1x0.34mm² Black Sold per Metre

Image Representative of Range

Huber+Suhner 12516401 Radox 155 Strand 1x0.34mm² Black Sold per Metre

MPN
12516401
Brand
Huber+Suhner
EAN-13
2050003922951
Order Code
09-4475
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.490
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 376 in stock

The Huber+Suhner 12516401 Strand Radox® 155 is a black braid wire with a cross-sectional area of 0.34 mm², sold per metre. Known for its durability, it features excellent thermal and mechanical properties, suited for robust environments. It is typically used for internal and switchboard wiring applications.
Colour Black
Conductor Cross Section 0.34mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.60mm
Core layout 19 x 0.16
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot