Huber+Suhner 12516400 Strand Radox 155 1x0.34mm² Red Per Metre

Image Representative of Range

Huber+Suhner 12516400 Strand Radox 155 1x0.34mm² Red Per Metre

MPN
12516400
Brand
Huber+Suhner
EAN-13
2050003922791
Order Code
09-4474
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.714
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Huber+Suhner's Radox® 155 Strand, part number 12516400, is a red, single-conductor wire with a cross-sectional area of 0.34 mm², sold per metre. Known for its durable and flexible properties, this braid wire is designed for internal and switchboard wiring applications. It is suitable for environments requiring reliable electrical performance.
Colour Red
Conductor Cross Section 0.34mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.60mm
Core layout 19 x 0.16
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot