Huber+Suhner 12510763 Radox 155 Strand 1x0.25mm² White Per Metre

Image Representative of Range

Huber+Suhner 12510763 Radox 155 Strand 1x0.25mm² White Per Metre

MPN
12510763
Brand
Huber+Suhner
EAN-13
2050003922685
Order Code
09-4473
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.651
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

The Huber+Suhner Strand Radox® 155 is a 1 x 0.25 mm² wire, sold per metre in white colour. It is designed for internal and switchboard wiring with excellent heat resistance. Typical applications include maintaining efficient electrical connections in complex systems.
Colour White
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.45mm
Core layout 19 x 0.13
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot