Huber+Suhner 12508403 Radox 155 Strand 1x0.25mm² Yellow Per Metre

Image Representative of Range

Huber+Suhner 12508403 Radox 155 Strand 1x0.25mm² Yellow Per Metre

MPN
12508403
Brand
Huber+Suhner
EAN-13
2050003922982
Order Code
09-4471
Country of Origin
Switzerland
View Full Product Range (21)

Discontinued


Huber+Suhner 12508403 Strand Radox® 155 is a braid wire with a cross-sectional area of 0.25 mm². It features a robust yellow insulation, ideal for internal wiring and switchboard wiring. The product is sold per metre, offering flexibility in applications where precise lengths are required.
Colour Yellow
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.45mm
Core layout 19 x 0.13
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Trustpilot