Huber+Suhner 12508402 Radox® Cable 1x0.25mm² Orange Per Metre

Image Representative of Range

Huber+Suhner 12508402 Radox® Cable 1x0.25mm² Orange Per Metre

MPN
12508402
Brand
Huber+Suhner
EAN-13
2050003922654
Order Code
09-4470
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.528
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

Huber+Suhner HexArmorRadox® 155 braid wire, identified as 12508402, featuring a 0.25 mm² conductor cross-section in orange. It is ideal for internal and switchboard wiring due to its robust design. Sold per metre, this wiring is renowned for its reliability in demanding environments.
Colour Orange
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.45mm
Core layout 19 x 0.13
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot