Huber+Suhner 12508401 Strand Radox® 155 1x0.25mm² Red per metre

Image Representative of Range

Huber+Suhner 12508401 Strand Radox® 155 1x0.25mm² Red per metre

MPN
12508401
Brand
Huber+Suhner
EAN-13
2050003922579
Order Code
09-4469
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.985
100+ £0.913
500+ £0.856
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Huber+Suhner's Strand Radox® 155, part number 12508401, is a red 0.25 mm² wiring braid sold per metre. This braid wire is ideal for internal and switchboard wiring applications due to its durability and flexibility. The RXL 155 0.25MM2 RD is designed to withstand challenging conditions, making it suitable for various electrical systems.
Colour Red
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.45mm
Core layout 19 x 0.13
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot