Huber+Suhner 12420745 Radox® Strand 155 0.25mm² Brown Per Metre

Image Representative of Range

Huber+Suhner 12420745 Radox® Strand 155 0.25mm² Brown Per Metre

MPN
12420745
Brand
Huber+Suhner
EAN-13
2050003922548
Order Code
09-4468
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.706
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 474 in stock

The Huber+Suhner 12420745 RXL 155 0.25MM² BN is a brown wiring braid, sold per metre, designed for internal or switchboard wiring. Manufactured with Radox® material, it offers enhanced durability and thermal resistance. This strand is suitable for use in environments where reliable electrical insulation is critical.
Colour Brown
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.45mm
Core layout 19 x 0.13
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot