Huber+Suhner 12420744 Radox Strand 1x0.25mm² Violet Sold per Metre

Image Representative of Range

Huber+Suhner 12420744 Radox Strand 1x0.25mm² Violet Sold per Metre

MPN
12420744
Brand
Huber+Suhner
EAN-13
2050003922661
Order Code
09-4467
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.705
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Huber+Suhner Strand Radox® 155 1 x 0.25 mm² in violet is a versatile braid wire used for internal and switchboard wiring. With the part number 12420744, it features high durability and is sold per metre. Typical applications include efficient and reliable electrical connections in a variety of industrial settings.
Colour Violet
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.45mm
Core layout 19 x 0.13
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot