Huber+Suhner 12420743 Strand Radox® 155 0.25mm² Blue Sold per Metre

Image Representative of Range

Huber+Suhner 12420743 Strand Radox® 155 0.25mm² Blue Sold per Metre

MPN
12420743
Brand
Huber+Suhner
EAN-13
2050003922555
Order Code
09-4466
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.709
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 329 in stock

Huber+Suhner's Radox® 155 1 x 0.25 mm² cable, identified by part number 12420743, features a durable wiring braid designed for reliable internal and switchboard wiring applications. This blue strand ensures excellent performance and flexibility, ideal for complex electrical setups. Sold per metre, it is well-suited for high-quality wiring needs in various precision electronic environments.
Colour Blue
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.45mm
Core layout 19 x 0.13
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot