Huber+Suhner 12420713 Strand Radox® 155 1x0.50mm² Yellow Per Metre

Image Representative of Range

Huber+Suhner 12420713 Strand Radox® 155 1x0.50mm² Yellow Per Metre

MPN
12420713
Brand
Huber+Suhner
EAN-13
2050003923033
Order Code
09-4465
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.746
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 526 in stock

The Huber+Suhner 12420713 Strand Radox 155 is a high-quality braid wire designed with a 0.50 mm² cross-section in yellow, sold per metre. It is ideal for internal or switchboard wiring due to its durable construction. The RXL 155 wire ensures reliable performance in demanding electrical applications.
Colour Yellow
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.25mm
Core layout 24 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot